Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-948-FARCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2749477 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | £121.750 |
Price for:Each
Minimum: 5
Multiple: 5
£608.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-948-FARCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2749477 |
| Technical Datasheet | |
| Length | 1m |
| Temperature Sensor Type | Pt100 |
| Measured Temperature Min | 0°C |
| Measured Temperature Max | 400°C |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Temperature Transmitter Output Type | Analog |
| Temperature Transmitter Output | 4mA to 20mA |
| Sensor Mounting | Wall Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
XF-948-FAR is an RTD in-head mounted temperature transmitter that connects to any standard pt100 resistance sensor and converts the linearised temperature to a (4 to 20) mA signal. Housing moulded in general-purpose ABS, the external fixing points provide a simple and rapid means of mounting sensors directly onto ducts, dispensing with the need for separate mounting plates.
- Compatible with Pt100 platinum resistance thermometers
- Surface mounting for remote installation
- 4 to 20mA output, entry threads M16
- 1metre of 7/0.2mm cable
- High impact ABS plastic head construction
- Bare tails termination
- 1000mm cable length
- F/G + SSOB cable insulation
- 0°C to + 400°C transmitter range
Technical Specifications
| Length | 1m |
|---|---|
| Measured Temperature Min | 0°C |
| Supply Voltage Min | - |
| Temperature Transmitter Output Type | Analog |
| Sensor Mounting | Wall Mount |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Temperature Sensor Type | Pt100 |
|---|---|
| Measured Temperature Max | 400°C |
| Supply Voltage Max | - |
| Temperature Transmitter Output | 4mA to 20mA |
| Operating Temperature Min | -40°C |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90251900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .156489 |