XF-938-FAR
RTD Sensor, PT1000, Thin Film, Class B, Probe with Leads, Class B, -50 °C, 250 °C, 1 kohm, Platinum

160 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £19.780 |
| 10+ | £15.380 |
| 25+ | £12.590 |
| 50+ | £11.620 |
| 100+ | £10.650 |
Product Information
Product Overview
The XF-938-FAR is a platinum resistance temperature detector (RTD) manufactured by Labfacility. It uses a Pt1000 thin film element and is built to Class B accuracy standards. The sensor features a probe with extended leads, measuring 300 mm in length and 2mm in diameter, with a 2 Wire configuration and PTFE-insulated stranded conductors. The detector itself has dimensions of 2 mm x 10 mm (W x L) and offers a fast response time, making it suitable for air, surface, and immersion applications. It operates within a temperature range of –50 °C to +250 °C, with a resistance of 1000 Ω at 0 °C, and conforms to IEC 60751:2008 / BS EN 60751:2008 standards. The probe is vibration-resistant and designed for use in dry, non-contaminating atmospheres unless properly protected for immersion in fluids or corrosive environments.
- Platinum resistance Pt1000 detectors with extended leads, thin film
- Thin film construction, class B
- 2 wire configurations
- 2 x 10mm (W x L) detector dimension, 300mm/24AWG wire
- Fast response time
- Suitable for air, surface & immersion applications
- Vibration resistant
- Temperature range from -50°C to +250°C
- PTFE insulated, stranded conductors
- Conforms to IEC 60751:2008 / BS EN 60751:2008
Notes
Suitable only in dry, non-contaminating atmospheres where unprotected. Suitable protection /sheathing required for immersion into fluids, corrosive substances, processes etc.
Technical Specifications
Probe with Leads
-50°C
1kohm
Ceramic
10mm
11.8"
2-Wire
No SVHC (04-Feb-2026)
Class B
250°C
Platinum
2mm
300mm
Wire Leaded
-
Alternatives for XF-938-FAR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate