XF-937-FAR
RTD Sensor, PT1000, Thin Film, Class B, Probe with Leads, Class B, -50 °C, 250 °C, 1 kohm, Platinum

36 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £21.890 |
| 10+ | £17.020 |
| 25+ | £13.930 |
| 50+ | £12.860 |
| 100+ | £11.780 |
Product Information
Product Overview
The XF-324-FAR is a Type K thermocouple manufactured by Labfacility, designed for general-purpose temperature measurement in test and development environments. It features a welded exposed junction for fast response and is constructed with a single solid conductor (0.315 mm) insulated with silicone varnished glass fibre. The thermocouple includes a re-wireable miniature flat pin plug and has a temperature range of –50 °C to +250 °C.
- Platinum resistance Pt1000 detectors with extended leads, thin film
- Thin film construction, class B
- 2 wire configurations
- 2 x 10mm (W x L) detector dimension, 1000mm/24AWG wire
- Fast response time
- Suitable for air, surface & immersion applications
- Vibration resistant
- Temperature range from -50°C to +250°C
- PTFE insulated, stranded conductors
- Conforms to IEC 60751:2008 / BS EN 60751:2008
Notes
Suitable only in dry, non-contaminating atmospheres where unprotected. Suitable protection /sheathing required for immersion into fluids, corrosive substances, processes etc.
Technical Specifications
Probe with Leads
-50°C
1kohm
Ceramic
10mm
3.3ft
2-Wire
No SVHC (04-Feb-2026)
Class B
250°C
Platinum
2mm
1m
Wire Leaded
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate