Print Page
XF-934-FAR
RTD Sensor, PT100, Thin Film, Class A, Probe with Leads, Class A, -50 °C, 250 °C, 100 ohm, Platinum
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-934-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2749463 |
| Also Known As | RG-S4A-DM334-500-C57 |
| Your Part Number | |
| Technical Datasheet |
85 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £22.600 |
| 10+ | £17.580 |
| 25+ | £14.380 |
| 50+ | £13.280 |
| 100+ | £12.170 |
Price for:Each
Minimum: 1
Multiple: 1
£22.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-934-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2749463 |
| Also Known As | RG-S4A-DM334-500-C57 |
| Technical Datasheet | |
| RTD Type | Probe with Leads |
| RTD Accuracy | Class A |
| Measured Temperature Min | -50°C |
| Measured Temperature Max | 250°C |
| Resistance @ 0°C | 100ohm |
| RTD Element Material | Platinum |
| Probe Material | Ceramic |
| Probe Diameter | 2mm |
| Probe Length | 10mm |
| Cable Length - Metric | 500mm |
| Cable Length - Imperial | 19.7" |
| Cable Termination | Wire Leaded |
| Wire Configuration | 4-Wire |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The XF-934-FAR from Labfacility is a PT100 thin film resistor with 500mm 26awg wire lead.
- Thin film construction Class A
- Fast response time
- 4 Wire configuration
- Suitable for air, surface & immersion applications
- Vibration resistant
- Temperature range: -50°C to +250°C
- Extended lead wires: PTFE insulated, stranded conductors
- European / British Standard: Conforms to IEC 60751:2008 / BS EN 60751:2008
Technical Specifications
| RTD Type | Probe with Leads |
|---|---|
| Measured Temperature Min | -50°C |
| Resistance @ 0°C | 100ohm |
| Probe Material | Ceramic |
| Probe Length | 10mm |
| Cable Length - Imperial | 19.7" |
| Wire Configuration | 4-Wire |
| SVHC | No SVHC (04-Feb-2026) |
| RTD Accuracy | Class A |
|---|---|
| Measured Temperature Max | 250°C |
| RTD Element Material | Platinum |
| Probe Diameter | 2mm |
| Cable Length - Metric | 500mm |
| Cable Termination | Wire Leaded |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90251900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0044 |