Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | Z3-K-1.0-1/0.315-MP-ANSICopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2443724 |
| Also Known As | Z3-K-1.0-1/0.315-MP-ANSI |
| Your Part Number | |
| Technical Datasheet |
82 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £13.800 |
| 10+ | £12.080 |
| 25+ | £8.780 |
| 50+ | £8.600 |
| 100+ | £8.430 |
Price for:Each
Minimum: 1
Multiple: 1
£13.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | Z3-K-1.0-1/0.315-MP-ANSICopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2443724 |
| Also Known As | Z3-K-1.0-1/0.315-MP-ANSI |
| Technical Datasheet | |
| Thermocouple Type | K |
| Sensing Temperature Min | -60°C |
| Measured Temperature Min | -60°C |
| Measured Temperature Max | 350°C |
| Sensing Temperature Max | 350°C |
| Sensor Body Material | - |
| Lead Length - Imperial | 3.3ft |
| Lead Length - Metric | 1m |
| Probe Length - Imperial | - |
| Probe Length - Metric | - |
| Probe Diameter - Imperial | - |
| Probe Diameter - Metric | - |
| Insulation | Glassfiber |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Wire Standard | ANSI |
| Thermocouple Shielding | Unshielded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Z3-K-1.0-1/0.315-MP-ANSI is an ANSI glass fibre insulated exposed junction thermocouple with miniature plug.
- K type thermocouple
- 1/0.3mm cable size
- 1m cable length
- Fast response, welded exposed junction
- Good temperature resistance (not suitable in fluids)
- Temperature range from -60°C to 350°C
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Measured Temperature Min | -60°C |
| Sensing Temperature Max | 350°C |
| Lead Length - Imperial | 3.3ft |
| Probe Length - Imperial | - |
| Probe Diameter - Imperial | - |
| Insulation | Glassfiber |
| Thermocouple Wire Standard | ANSI |
| Product Range | - |
| Sensing Temperature Min | -60°C |
|---|---|
| Measured Temperature Max | 350°C |
| Sensor Body Material | - |
| Lead Length - Metric | 1m |
| Probe Length - Metric | - |
| Probe Diameter - Metric | - |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Shielding | Unshielded |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for Z3-K-1.0-1/0.315-MP-ANSI
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90330090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0135 |