Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | Z2-K-1.0-1/0.2-MP-ANSICopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2443720 |
| Also Known As | Z2-K-1.0-1/0.2-MP-ANSI |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £13.060 |
| 10+ | £11.430 |
| 25+ | £8.310 |
| 50+ | £8.140 |
| 100+ | £7.980 |
Price for:Each
Minimum: 1
Multiple: 1
£13.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | Z2-K-1.0-1/0.2-MP-ANSICopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2443720 |
| Also Known As | Z2-K-1.0-1/0.2-MP-ANSI |
| Technical Datasheet | |
| Thermocouple Type | K |
| Sensing Temperature Min | -75°C |
| Measured Temperature Min | -75°C |
| Measured Temperature Max | 250°C |
| Sensing Temperature Max | 250°C |
| Sensor Body Material | - |
| Lead Length - Imperial | 3.3ft |
| Lead Length - Metric | 1m |
| Probe Length - Imperial | - |
| Probe Length - Metric | - |
| Probe Diameter - Imperial | - |
| Probe Diameter - Metric | - |
| Insulation | PFA |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Wire Standard | IEC |
| Thermocouple Shielding | Unshielded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Z2-K-1.0-1/0.2-MP-ANSI is a Durable PFA Exposed Welded Tip Thermocouple. Fast response, welded exposed junction. PTFE PFA insulated twin-twisted lead. Miniature plug termination. Ideal for test and development application.
- K-type Thermocouple
- -75 to 250°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Measured Temperature Min | -75°C |
| Sensing Temperature Max | 250°C |
| Lead Length - Imperial | 3.3ft |
| Probe Length - Imperial | - |
| Probe Diameter - Imperial | - |
| Insulation | PFA |
| Thermocouple Wire Standard | IEC |
| Product Range | - |
| Sensing Temperature Min | -75°C |
|---|---|
| Measured Temperature Max | 250°C |
| Sensor Body Material | - |
| Lead Length - Metric | 1m |
| Probe Length - Metric | - |
| Probe Diameter - Metric | - |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Shielding | Unshielded |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for Z2-K-1.0-1/0.2-MP-ANSI
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90330090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .010433 |