Print Page
FINE GGE TEFLONWIRE K 1M (Z0-PFA-K-1)
Thermocouple, Fine Gauge Exposed Welded Tip, K, -75 °C, 260 °C, 3.3 ft, 1 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoFINE GGE TEFLONWIRE K 1M (Z0-PFA-K-1)Copy
Manufacturer Standard Lead Time18 weeks
Order Code2420343
Also Known AsZ0-PFA-K-1
Your Part Number
49 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £26.370 |
| 10+ | £20.510 |
| 25+ | £16.780 |
| 50+ | £15.490 |
| 100+ | £14.200 |
Price for:Each
Minimum: 1
Multiple: 1
£26.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFINE GGE TEFLONWIRE K 1M (Z0-PFA-K-1)Copy
Manufacturer Standard Lead Time18 weeks
Order Code2420343
Also Known AsZ0-PFA-K-1
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-75°C
Measured Temperature Min-75°C
Measured Temperature Max260°C
Sensor Body Material-
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FINE GGE PTFEWIRE K 1M (Z0-PFA-K-1) is a fine gauge Exposed Welded Tip Thermocouple features fast response, exposed welded tip and PTFE ®PFA insulated wires. It is ideal for test and development applications.
- Type K fine gauge thermocouple
- 1/0.076mm Conductor
- 1m Length
- Green/white ±
Applications
Sensing & Instrumentation, Test & Measurement
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-75°C
Sensor Body Material
-
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Min
-75°C
Measured Temperature Max
260°C
Lead Length - Imperial
3.3ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04