Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £70.900 |
| 5+ | £51.560 |
| 10+ | £47.600 |
| 25+ | £43.630 |
| 50+ | £42.760 |
Product Information
Product Overview
The MC-ISK-S60-300-KNS-I is a 6mm type-K Mineral Insulated Thermocouples with compact KNS terminal head. The sensor features flexible mineral insulated probe with 310 stainless steel sheath, single element junction insulated from sheath (offers protection against spurious electrical signals). The material is good corrosion and oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmospheres. Typical applications include brick and cement kilns, glass industry, heat treatment and annealing furnaces, power stations, flues and heat exchangers. The highly flexible, sheath can be bent/formed to suit many applications and processes.
- 300mm Probe length
- Insulated hot junction
- Head fitted 2-way ceramic block
- Cast aluminum finish, screw type lid with chain
- 170°C Maximum temperature of head
- M16 x 1.5mm Plated brass gland fitted
- IP67 Protection rating
Applications
Sensing & Instrumentation, Industrial, Power Management
Technical Specifications
K
-40°C
-
-
12"
0.236"
-
IEC
-
-
1100°C
Stainless Steel
-
300mm
6mm
-
Shielded
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate