Print Page
PT100 PROBE 3.0 X 50MM 1M LEAD
RTD Sensor, Class B, PTFE Insulated, Probe with Leads, Class B, -50 °C, 200 °C, 100 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoPT100 PROBE 3.0 X 50MM 1M LEADCopy
Manufacturer Standard Lead Time18 weeks
Order Code2420301
Also Known AsRAA-S4B-3.0-50-NP-1.0-C5-T
Your Part Number
69 In Stock
50 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £39.740 |
| 5+ | £35.320 |
| 10+ | £28.890 |
| 25+ | £26.670 |
| 50+ | £24.450 |
Price for:Each
Minimum: 1
Multiple: 1
£39.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoPT100 PROBE 3.0 X 50MM 1M LEADCopy
Manufacturer Standard Lead Time18 weeks
Order Code2420301
Also Known AsRAA-S4B-3.0-50-NP-1.0-C5-T
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeProbe with Leads
Sensing Temperature Max200°C
RTD AccuracyClass B
Resistance100ohm
Measured Temperature Min-50°C
Measured Temperature Max200°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material316 Stainless Steel
Probe Diameter3mm
Probe Length50mm
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable TerminationWire Leaded
Wire Configuration4-Wire
Wire TerminationBare Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
PT100 PROBE 3.0 X 50MM 1M LEAD is a Pt100 class B sensor with a PTFE insulated lead.
- Pt100 element to IEC 751 class B
- 4-wire tails termination
- Temperature range from -50°C to + 200°C
- Pt100 element in a 3.0mm diameter 316 stainless steel probe
- Insulated element in a 3.0mm diameter 316 stainless steel probe construction
- Pt100 (100 ohms at 0°C) to IEC 751, class B sensor type
- Probe temperature range from -50°C to +200°C
- 1metre 7/0.16mm PTFE insulated 4 core twisted leads extension cable
- 3mm probe diameter
- 50mm probe length, 1m cable length
Technical Specifications
Sensing Temperature Min
-50°C
Sensing Temperature Max
200°C
Resistance
100ohm
Measured Temperature Max
200°C
RTD Element Material
-
Probe Diameter
3mm
Cable Length - Metric
1m
Cable Termination
Wire Leaded
Wire Termination
Bare Wire
SVHC
No SVHC (04-Feb-2026)
RTD Type
Probe with Leads
RTD Accuracy
Class B
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Length
50mm
Cable Length - Imperial
3.28ft
Wire Configuration
4-Wire
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01