Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoPT100 PROBE 3.0 X 25MM 1M LEADCopy
Manufacturer Standard Lead Time18 weeks
Order Code2420300
Also Known AsRAA-S4B-3.0-25-NP-1.0-C5-T
Your Part Number
164 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £41.700 |
| 5+ | £39.220 |
| 10+ | £36.740 |
| 25+ | £32.830 |
| 50+ | £32.170 |
Price for:Each
Minimum: 1
Multiple: 1
£41.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoPT100 PROBE 3.0 X 25MM 1M LEADCopy
Manufacturer Standard Lead Time18 weeks
Order Code2420300
Also Known AsRAA-S4B-3.0-25-NP-1.0-C5-T
Technical Datasheet
RTD TypeProbe with Leads
Sensing Temperature Min-50°C
RTD AccuracyClass B
Sensing Temperature Max200°C
Resistance100ohm
Measured Temperature Min-50°C
Measured Temperature Max200°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Steel
Probe Diameter3mm
Probe Length25mm
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Cable Termination-
Wire Configuration4-Wire
Wire TerminationBare Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PT100 PROBE 3.0 X 25mm 1m lead from Labfacility is a Pt100 class B sensor with PTFE insulated lead. The Pt100 sensor is an insulated element in a 3mm diameter 316 stainless steel probe.
- Pt100 element to IEC751 class B standard
- 4 wire configuration
- Temperature range: -50°C to 200°C
- Extension cable is 1 metre, 7/0.16mm, PTFE insulated twisted lead
- Probe length is 25mm
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Technical Specifications
RTD Type
Probe with Leads
RTD Accuracy
Class B
Resistance
100ohm
Measured Temperature Max
200°C
RTD Element Material
Platinum
Probe Diameter
3mm
Cable Length - Metric
1m
Cable Termination
-
Wire Termination
Bare Wire
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Min
-50°C
Sensing Temperature Max
200°C
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Length
25mm
Cable Length - Imperial
3.3ft
Wire Configuration
4-Wire
Product Range
-
Alternatives for PT100 PROBE 3.0 X 25MM 1M LEAD
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01