Print Page
Z2-T-5.0-MP-1/0.315 PFA TTP+MP
Thermocouple, Durable PFA, 1 x 0.315mm, T, -75 °C, 250 °C, 16.4 ft, 5 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | Z2-T-5.0-MP-1/0.315 PFA TTP+MPCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2420297 |
| Also Known As | Z2-T-5.0-MP-1/0.315 |
| Your Part Number | |
| Technical Datasheet |
106 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £21.600 |
| 10+ | £16.800 |
| 25+ | £13.750 |
| 50+ | £12.690 |
| 100+ | £11.630 |
Price for:Each
Minimum: 1
Multiple: 1
£21.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | Z2-T-5.0-MP-1/0.315 PFA TTP+MPCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2420297 |
| Also Known As | Z2-T-5.0-MP-1/0.315 |
| Technical Datasheet | |
| Thermocouple Type | T |
| Measured Temperature Min | -75°C |
| Sensing Temperature Min | -75°C |
| Measured Temperature Max | 250°C |
| Sensing Temperature Max | 250°C |
| Sensor Body Material | - |
| Lead Length - Imperial | 16.4ft |
| Lead Length - Metric | 5m |
| Probe Length - Imperial | - |
| Probe Length - Metric | - |
| Probe Diameter - Imperial | - |
| Probe Diameter - Metric | - |
| Insulation | PFA |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Wire Standard | IEC |
| Thermocouple Shielding | Unshielded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Z2-T-5.0-MP-1/0.315 PFA TTP+MP is a Durable PFA type-T exposed Welded Tip Thermocouple features fast response and welded exposed junction to IEC 584. This thermocouple with 5 metre long PTFE PFA insulated twin-twisted lead. Ideal for test and development applications.
- Durable construction with choice of conductor size, 1/0.315mm solid
- Miniature plug termination
Applications
Sensing & Instrumentation, Test & Measurement, Embedded Design & Development
Technical Specifications
| Thermocouple Type | T |
|---|---|
| Sensing Temperature Min | -75°C |
| Sensing Temperature Max | 250°C |
| Lead Length - Imperial | 16.4ft |
| Probe Length - Imperial | - |
| Probe Diameter - Imperial | - |
| Insulation | PFA |
| Thermocouple Wire Standard | IEC |
| Product Range | - |
| Measured Temperature Min | -75°C |
|---|---|
| Measured Temperature Max | 250°C |
| Sensor Body Material | - |
| Lead Length - Metric | 5m |
| Probe Length - Metric | - |
| Probe Diameter - Metric | - |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Shielding | Unshielded |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90251900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |