Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | Z2-K-5.0-MP-7/0.2 PFA TTP+MPCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2420295 |
| Also Known As | Z2-K-5.0-MP-7/0.2 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £38.030 |
| 5+ | £33.800 |
| 10+ | £27.650 |
| 25+ | £25.530 |
| 50+ | £23.400 |
Price for:Each
Minimum: 1
Multiple: 1
£38.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | Z2-K-5.0-MP-7/0.2 PFA TTP+MPCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2420295 |
| Also Known As | Z2-K-5.0-MP-7/0.2 |
| Technical Datasheet | |
| Thermocouple Type | K |
| Sensing Temperature Min | -75°C |
| Measured Temperature Min | -75°C |
| Measured Temperature Max | 250°C |
| Sensing Temperature Max | 250°C |
| Sensor Body Material | - |
| Lead Length - Imperial | 16.4ft |
| Lead Length - Metric | 5m |
| Probe Length - Imperial | - |
| Probe Length - Metric | - |
| Probe Diameter - Imperial | - |
| Probe Diameter - Metric | - |
| Insulation | PFA |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Wire Standard | IEC |
| Thermocouple Shielding | Unshielded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Z2-K-5.0-MP-7/0.2 PFA TTP+MP is an IEC PFA insulated twin twisted exposed junction thermocouple.
- K type thermocouple
- 7/0.2mm cable size
- 5m cable length
- Miniature plug termination
- Temperature range from -75°C to +250°C
- PTFE® PFA insulated twin-twisted lead cable type
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Measured Temperature Min | -75°C |
| Sensing Temperature Max | 250°C |
| Lead Length - Imperial | 16.4ft |
| Probe Length - Imperial | - |
| Probe Diameter - Imperial | - |
| Insulation | PFA |
| Thermocouple Wire Standard | IEC |
| Product Range | - |
| Sensing Temperature Min | -75°C |
|---|---|
| Measured Temperature Max | 250°C |
| Sensor Body Material | - |
| Lead Length - Metric | 5m |
| Probe Length - Metric | - |
| Probe Diameter - Metric | - |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Shielding | Unshielded |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90251900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |