Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoAM-K-PCBCopy
Manufacturer Standard Lead Time16 weeks
Order Code2347140
Also Known AsAM-K-PCB
Your Part Number
883 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.260 |
| 10+ | £4.130 |
| 25+ | £4.010 |
| 50+ | £3.880 |
| 100+ | £3.750 |
Price for:Each
Minimum: 1
Multiple: 1
£4.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoAM-K-PCBCopy
Manufacturer Standard Lead Time16 weeks
Order Code2347140
Also Known AsAM-K-PCB
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleMiniature (Yellow)
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AM-K-PCB is a Miniature Socket with nickel chromium positive and nickel alloy negative contacts. This ANSI socket is suitable for use with K-type thermocouples. The contacts are made from true thermocouple alloy. The versatile high quality circuit board mounting miniature socket features solid pins for direct PCB mount.
- Yellow colour
- Specially designed for PCB mounting
- Provision for cold junction sensor
- Maximum continuous operating temperature 220°C
Applications
Sensing & Instrumentation
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
K
Connector Style
Miniature (Yellow)
Calibration Standard
ANSI
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for AM-K-PCB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005