Print Page
AM-K-SSPF
Thermocouple Connector, Miniature, Yellow, Socket, Type K, ANSI, Stainless Steel Mounting Bracket
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | AM-K-SSPFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 2347134 |
| Also Known As | AM-K-SSPF |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.290 |
| 10+ | £5.500 |
| 25+ | £4.890 |
| 50+ | £4.000 |
| 100+ | £3.920 |
Price for:Each
Minimum: 1
Multiple: 1
£6.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | AM-K-SSPFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 2347134 |
| Also Known As | AM-K-SSPF |
| Technical Datasheet | |
| Gender | Socket |
| Thermocouple Type | K |
| Sensor Type | Thermocouple |
| Connector Style | Miniature (Yellow) |
| No. of Pins | 2Pins |
| Calibration Standard | ANSI |
| Operating Temperature Min | - |
| Operating Temperature Max | 220°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The AM-K-SSPF is a yellow ANSI miniature Thermocouple Socket for use with K-type thermocouples. It has stainless steel mounting bracket.
- Contacts are polarised to ensure correct connection
- 220°C Maximum continuous operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
| Gender | Socket |
|---|---|
| Sensor Type | Thermocouple |
| No. of Pins | 2Pins |
| Operating Temperature Min | - |
| Product Range | - |
| Thermocouple Type | K |
|---|---|
| Connector Style | Miniature (Yellow) |
| Calibration Standard | ANSI |
| Operating Temperature Max | 220°C |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .009 |