Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | AM-K-FFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 2347130 |
| Also Known As | AM-K-FF |
| Your Part Number | |
| Technical Datasheet |
2,685 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.150 |
| 10+ | £3.640 |
| 25+ | £3.430 |
| 50+ | £3.220 |
| 100+ | £2.640 |
Price for:Each
Minimum: 1
Multiple: 1
£4.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | AM-K-FFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 2347130 |
| Also Known As | AM-K-FF |
| Technical Datasheet | |
| Gender | Socket |
| Thermocouple Type | K |
| Sensor Type | Thermocouple |
| Connector Style | Miniature (Yellow) |
| No. of Pins | 2Pins |
| Calibration Standard | ANSI |
| Operating Temperature Min | - |
| Operating Temperature Max | 120°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The AM-K-FF is a Miniature Socket with nickel chromium positive and nickel alloy negative contacts. This panel socket is suitable for use with K-type thermocouples. The contacts are made from true thermocouple alloy. This ANSI socket features nylon clip for quick and simple fixing to panel. This Fascia mounting socket is polarised by means of unequally sized pins and ideal for panel mounting.
- Yellow colour
- Maximum temperature 120°C
Applications
Sensing & Instrumentation
Technical Specifications
| Gender | Socket |
|---|---|
| Sensor Type | Thermocouple |
| No. of Pins | 2Pins |
| Operating Temperature Min | - |
| Product Range | - |
| Thermocouple Type | K |
|---|---|
| Connector Style | Miniature (Yellow) |
| Calibration Standard | ANSI |
| Operating Temperature Max | 120°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for AM-K-FF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |