Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | AM-K-MCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 2347116 |
| Also Known As | AM-K-M |
| Your Part Number | |
| Technical Datasheet |
1,878 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.530 |
| 10+ | £3.090 |
| 25+ | £2.920 |
| 50+ | £2.750 |
| 100+ | £2.250 |
Price for:Each
Minimum: 1
Multiple: 1
£3.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | AM-K-MCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 2347116 |
| Also Known As | AM-K-M |
| Technical Datasheet | |
| Gender | Plug(View Associated Connectors) |
| Thermocouple Type | K |
| Sensor Type | Thermocouple |
| Connector Style | Miniature (Yellow) |
| No. of Pins | 2Pins |
| Calibration Standard | ANSI |
| Operating Temperature Min | - |
| Operating Temperature Max | 220°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AM-K-M is a type K ANSI, miniature thermocouple connector. It is ideal for general-purpose use. This connector will accept thermocouple cable up to 4mm in diameter.
- Contacts are polarised to ensure correct connection
- Plug connector type
- Yellow colour, flat pins
- 220°C maximum temperature
- Nickel chromium (+positive contact), nickel alloy (-negative contact)
- Standards met: BS EN 50212:1997
Technical Specifications
| Gender | Plug |
|---|---|
| Sensor Type | Thermocouple |
| No. of Pins | 2Pins |
| Operating Temperature Min | - |
| Product Range | - |
| Thermocouple Type | K |
|---|---|
| Connector Style | Miniature (Yellow) |
| Calibration Standard | ANSI |
| Operating Temperature Max | 220°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for AM-K-M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |