Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | IS-N-MQCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2347069 |
| Also Known As | IS-N-MQ |
| Your Part Number | |
| Technical Datasheet |
21 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.040 |
| 10+ | £5.300 |
Price for:Each
Minimum: 1
Multiple: 1
£6.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | IS-N-MQCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2347069 |
| Also Known As | IS-N-MQ |
| Technical Datasheet | |
| Gender | Plug(View Associated Connectors) |
| Thermocouple Type | N |
| Sensor Type | Thermocouple |
| Connector Style | Standard (Pink) |
| No. of Pins | 2Pins |
| Calibration Standard | IEC |
| Operating Temperature Min | - |
| Operating Temperature Max | 220°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
IS-N-MQ is a Type N IEC, standard quick wire thermocouple connector plug.
- Easy jab-in connection for rapid termination, contacts are polarised to prevent incorrect connection
- Pink colour, solid round pins
- Maximum temperature is 220°C
- Nickel/chromium/silicon (+positive contact), nickel silicon (-negative contact)
- Meets BS EN 50212:1997 standards
Technical Specifications
| Gender | Plug |
|---|---|
| Sensor Type | Thermocouple |
| No. of Pins | 2Pins |
| Operating Temperature Min | - |
| Product Range | - |
| Thermocouple Type | N |
|---|---|
| Connector Style | Standard (Pink) |
| Calibration Standard | IEC |
| Operating Temperature Max | 220°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .022 |