Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | DEL-IM-R/S-FFCopy |
| Order Code | 2347035 |
| Also Known As | IM-R/S-FF |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | DEL-IM-R/S-FFCopy |
| Order Code | 2347035 |
| Also Known As | IM-R/S-FF |
| Technical Datasheet | |
| Gender | Socket |
| Thermocouple Type | R, S |
| Sensor Type | Thermocouple |
| Connector Style | Miniature (Orange) |
| No. of Pins | 2Pins |
| Calibration Standard | IEC |
| Operating Temperature Min | - |
| Operating Temperature Max | 120°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
IM-R/S-FF is a Type R/S IEC, miniature rectangular thermocouple connector Fascia mounting socket. It is polarised by means of unequally sized pins.
- Orange colour
- Maximum temperature is 120°C
- Copper (+positive contact), copper alloy (-negative contact)
- Meets BS EN 50212:1997 standards
Technical Specifications
| Gender | Socket |
|---|---|
| Sensor Type | Thermocouple |
| No. of Pins | 2Pins |
| Operating Temperature Min | - |
| Product Range | - |
| Thermocouple Type | R, S |
|---|---|
| Connector Style | Miniature (Orange) |
| Calibration Standard | IEC |
| Operating Temperature Max | 120°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |