Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | IM-R/S-FQCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2347032 |
| Also Known As | IM-R/S-FQ |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | £3.150 |
Price for:Each
Minimum: 10
Multiple: 10
£31.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | IM-R/S-FQCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2347032 |
| Also Known As | IM-R/S-FQ |
| Technical Datasheet | |
| Gender | Socket |
| Thermocouple Type | R, S |
| Sensor Type | Thermocouple |
| Connector Style | Miniature (Orange) |
| No. of Pins | 2Pins |
| Calibration Standard | IEC |
| Operating Temperature Min | - |
| Operating Temperature Max | 220°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
IM-R/S-FQ is a Type R/S IEC, miniature quick wire thermocouple connector socket.
- Easy jab-in connection, just push in wire and tighten screw
- Orange colour, accepts flat pins
- Maximum temperature is 220°C
- Copper (+positive contact), copper alloy (-negative contact)
- Meets BS EN 50212:1997 standards
Technical Specifications
| Gender | Socket |
|---|---|
| Sensor Type | Thermocouple |
| No. of Pins | 2Pins |
| Operating Temperature Min | - |
| Product Range | - |
| Thermocouple Type | R, S |
|---|---|
| Connector Style | Miniature (Orange) |
| Calibration Standard | IEC |
| Operating Temperature Max | 220°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |