25 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £37.080 |
| 5+ | £32.960 |
| 10+ | £26.960 |
| 25+ | £24.890 |
| 50+ | £22.820 |
Product Information
Product Overview
The RTS-100-S2B-1.0-C8 is a precision Pt100 RTD surface strip sensor, engineered for accurate surface temperature measurement in industrial and laboratory settings. It features a Class B thin-film Pt100 element (100 Ω at 0°C) compliant with IEC 751 standards, sealed within a thin stainless steel strip for enhanced durability and thermal conductivity. With a compact body measuring 35mm x 6mm x 2mm, the sensor is ideally suited for applications requiring low-profile installation. It operates reliably across a wide temperature range of -50°C to +250°C, making it suitable for both low and high-temperature environments. The unit is supplied with a 1 metre twin twisted lead, made from 7/0.2mm PTFE-insulated wires, and terminated in a 2-wire configuration for straightforward integration. Its robust construction and chemical resistance ensure dependable performance in demanding conditions. The sensor is also RoHS compliant, supporting environmentally responsible design.
- Sheathed Pt100 element in thin stainless steel body
- Ideally suited for surface temperature measurement
- Pt100 element to IEC 751, 2 wire class B
- 1metre 7/0.2mm PTFE insulated twin twisted lead
- Pt100 (100 ohm at 0°C), thin film sensor type
- Element sealed in a thin stainless steel strip and body
- Overall strip/body dimension is L35mm x W6mm x thickness 2mm
- Temperature range from -50°C to +250°C
Technical Specifications
-50°C
Class B
-
-
-
6mm
1m
-
-
Component with Leads
+250°C
100ohm
100ohm
-
35mm
3.28ft
Bare Wire
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate