Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoA566BL
Order Code3762203
Also Known AsGTIN UPC EAN: 4050300925547
No Longer Stocked
Product Overview
12V auxiliary bulbs which are robust, vibration resistant and will perform at the required light output for the life of the bulb.
- Approved by all the major car makers worldwide
 - E-marked but meet all Original Equipment standards
 - Original Equipment logo
 - Supplied in twin pack blister card
 
Technical Specifications
Supply Voltage
12V
Bulb Size
-
Average Bulb Life
-
SVHC
No SVHC (27-Jun-2024)
Lamp Base Type
BAZ15d
MSCP
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85392130
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025