Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSMBJ9V0CA
Order Code1700920
Product RangeTransil SMBJ
Product RangeTransil SMBJ
TVS PolarityBidirectional
Reverse Standoff Voltage9V
Clamping Voltage Max15.4V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage10V
Maximum Breakdown Voltage11.1V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (27-Jun-2018)
Alternatives for SMBJ9V0CA
5 Products Found
Product Overview
The SMBJ series Transient Voltage Suppressor Diode offers 600W peak pulse power dissipation on 10/1000µs waveform. It has excellent clamping capability, fast response time of <lt/>1ps from 0V to BV minimum for unidirectional and 5ns for bidirectional.
- Low incremental surge resistance
- Glass-passivated junction
- Available in unidirectional and bidirectional
- <lt/>1mA above 10V IR
- -55 to 150°C Operating junction temperature range
Applications
Industrial
Technical Specifications
Product Range
Transil SMBJ
Reverse Standoff Voltage
9V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
10V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (27-Jun-2018)
TVS Polarity
Bidirectional
Clamping Voltage Max
15.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
11.1V
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002