Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Alternatives for 74LCX04M..
1 Product Found
Technical Specifications
No. of Inputs
6Inputs
IC Case / Package
SOIC
Product Range
-
Supply Voltage Min
2V
Output Current
-
Operating Temperature Max
85°C
No. of Pins
14Pins
Logic Case Style
SOIC
Logic IC Family
74LCX
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175