Print Page
7,611 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £0.819 |
10+ | £0.677 |
100+ | £0.483 |
500+ | £0.358 |
1000+ | £0.316 |
5000+ | £0.298 |
Price for:Each
Minimum: 1
Multiple: 1
£0.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUP4004M5T1G
Order Code2317504
Product RangeNUP40
Technical Datasheet
Product RangeNUP40
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max-
Diode Case StyleTSOP
No. of Pins5Pins
Minimum Breakdown Voltage7V
Maximum Breakdown Voltage8V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NUP4004M5T1G is a 5-pin bidirectional quad TVS Array designed for applications requiring transient overvoltage protection capability. It is intended for use in transient voltage and ESD sensitive equipment such as computers, printers, cell phones, medical equipment and other applications. Its integrated design provides bidirectional protection for four separate lines. This device is ideal for situations where board space is a premium.
- Low leakage current
- Low capacitance
- Provides ESD protection for IEC 61000-4-2, 15kV (Air), 8kV (Contact)
- -40 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Industrial
Technical Specifications
Product Range
NUP40
Reverse Standoff Voltage
5V
Diode Case Style
TSOP
Minimum Breakdown Voltage
7V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
TVS Polarity
Bidirectional
Clamping Voltage Max
-
No. of Pins
5Pins
Maximum Breakdown Voltage
8V
Operating Temperature Max
125°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability