Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP4306FLY150GEVB
Order Code3528463
Silicon ManufacturerOn Semiconductor
Silicon Core NumberNCP4306AADZZZADR2G
Kit Application TypePower Management
Application Sub TypeSecondary Side Synchronous Rectifier Driver
Kit ContentsEvaluation Board NCP4306AADZZZADR2G
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- NCP4306 high efficiency SR evaluation board for Fly back application
- Precise turn-off comparator
- Wide input voltage range from 3.5V to 35V
- High operation frequency
- Strong MOSFET driver
- High efficiency
- Adjustable minimum on and off times
- Adjustable light load detection Feature
- Capable to operate in positive and negative branch
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
On Semiconductor
Kit Application Type
Power Management
Kit Contents
Evaluation Board NCP4306AADZZZADR2G
SVHC
No SVHC (15-Jan-2018)
Silicon Core Number
NCP4306AADZZZADR2G
Application Sub Type
Secondary Side Synchronous Rectifier Driver
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
