Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HCT32N.
Order Code382802
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageDIP
Logic Case StyleDIP
Product Range-
Logic IC Family74HCT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCTo Be Advised
Alternatives for MM74HCT32N.
2 Products Found
Technical Specifications
No. of Inputs
2Inputs
IC Case / Package
DIP
Product Range
-
Supply Voltage Min
4.5V
Output Current
-
Operating Temperature Max
85°C
SVHC
To Be Advised
No. of Pins
14Pins
Logic Case Style
DIP
Logic IC Family
74HCT
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
MSL
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2273