Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM324AM...
Order Code2450779
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product-
Slew Rate Typ-
Supply Voltage Range3V to 32V, ± 1.5V to ± 16V
IC Case / PackageSOP
No. of Pins14Pins
Amplifier TypeHigh Gain
Rail to Rail-
Input Offset Voltage1.5mV
Input Bias Current40nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleSOP
Automotive Qualification Standard-
Bandwidth-
No. of Amplifiers4 Amplifier
Slew Rate-
Alternatives for LM324AM...
1 Product Found
Product Overview
The LM324AM is a high gain internally frequency compensated quad Operational Amplifier designed specifically to operate from a single power supply over a wide voltage range. Operation from split power supplies is also possible so long as the difference between the two supplies is 3 to 32V. Application areas include transducer amplifier, DC gain blocks and all the conventional OP amp circuits which now can be easily implemented in single power supply systems.
- Internally frequency compensated for unity gain
- Input common-mode voltage range includes ground
- Power drain suitable for battery operation
- 100dB Large DC voltage gain
Applications
Signal Processing, Power Management
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
-
IC Case / Package
SOP
Amplifier Type
High Gain
Input Offset Voltage
1.5mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
-
Supply Voltage Range
3V to 32V, ± 1.5V to ± 16V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
40nA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOP
Bandwidth
-
Slew Rate
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000378
Product traceability