Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLB11988V-TLM-E.
Order Code2724076RL
Technical Datasheet
IC TypeFan Motor Driver
Motor TypeThree Phase DC
No. of Outputs3Outputs
Output Current1.3A
Output Voltage-
IC Case / PackageSSOP
No. of Pins24Pins
Supply Voltage Min7V
Supply Voltage Max22V
Operating Temperature Min-30°C
Operating Temperature Max75°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Driver Case StyleSSOP
Technical Specifications
IC Type
Fan Motor Driver
No. of Outputs
3Outputs
Output Voltage
-
No. of Pins
24Pins
Supply Voltage Max
22V
Operating Temperature Max
75°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Driver Case Style
SSOP
Motor Type
Three Phase DC
Output Current
1.3A
IC Case / Package
SSOP
Supply Voltage Min
7V
Operating Temperature Min
-30°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007