Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoKSH127
Order Code1095132
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Continuous Collector Current8A
Power Dissipation20W
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min1000hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for KSH127
5 Products Found
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
8A
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
DC Current Gain hFE Min
1000hFE
Product Range
-
Collector Emitter Voltage Max
100V
Power Dissipation
20W
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000289