Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoJ112"D74Z
Order Code1611623
Gate Source Breakdown Voltage Max-5V
Zero Gate Voltage Drain Current Max-
Zero Gate Voltage Drain Current Idss Min5mA
Gate Source Cutoff Voltage Max-5V
Transistor Case StyleTO-92
Transistor TypeJFET
Operating Temperature Max150°C
Channel TypeN Channel
No. of Pins3 Pin
Transistor MountingThrough Hole
Product Range-
Qualification-
Alternatives for J112"D74Z
2 Products Found
Technical Specifications
Gate Source Breakdown Voltage Max
-5V
Zero Gate Voltage Drain Current Idss Min
5mA
Transistor Case Style
TO-92
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
-
MSL
MSL 1 - Unlimited
Zero Gate Voltage Drain Current Max
-
Gate Source Cutoff Voltage Max
-5V
Transistor Type
JFET
Channel Type
N Channel
Transistor Mounting
Through Hole
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001