Print Page
102,433 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | £0.179 |
10+ | £0.120 |
100+ | £0.0657 |
500+ | £0.0554 |
1000+ | £0.0461 |
5000+ | £0.0393 |
Price for:Each
Minimum: 5
Multiple: 5
£0.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The ESD5B5.0ST1G from On Semiconductor is a ESD5B series transient voltage suppressor in 2 pin SOD−523 package. This micro packaged diode is for ESD protection. It is designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage and fast response time provide best in class protection on designs that are exposed to ESD. Because of its small size and bi−directional design it is ideal for use in cellular phones, MP3 players and portable applications that require audio line protection.
- 32pF low capacitance
- Low clamping voltage
- Small body outline dimensions (nom): 0.063" x 0.032" (1.6 x 0.8mm)
- Low body height (nom): 0.024" (0.6mm)
- Reverse working (stand-off) voltage: 5V
- Peak power up to 50W at 8 x 20s pulse
- Low leakage
- Response time is typically <lt/> 1ns
- ESD rating of class 3 (<gt/> 16KV) per human body model
- IEC61000-4-2 level 4 ESD protection
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
2Pins
Power Dissipation Pd
200mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-523
Operating Voltage
5V
Product Range
ESD5B
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for ESD5B5.0ST1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability