Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoCAT24C32VP2I-GT3
Order Code2306644
Product Range32Kbit I2C Serial EEPROM
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT24C32VP2I-GT3
Order Code2306644
Product Range32Kbit I2C Serial EEPROM
Memory Density32Kbit
Memory Configuration4K x 8bit
Clock Frequency Max1MHz
IC Case / PackageTDFN
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range32Kbit I2C Serial EEPROM
SVHCNo SVHC (15-Jan-2018)
Alternatives for CAT24C32VP2I-GT3
1 Product Found
Technical Specifications
Memory Density
32Kbit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
32Kbit I2C Serial EEPROM
SVHC
No SVHC (15-Jan-2018)
Memory Configuration
4K x 8bit
IC Case / Package
TDFN
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003