You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2JCIE-BU01

Humidity Meter, USB Type, 0% to 100% Relative Humidity, 5 %, 29.1 mm, 14.9 mm, 7 mm

2JCIE-BU01 - Humidity Meter, USB Type, 0% to 100% Relative Humidity, 5 %, 29.1 mm, 14.9 mm, 7 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
2JCIE-BU01
Order Code:
2932016
Technical Datasheet:
2JCIE-BU01   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0% to 100% Relative Humidity

:
5%

:
-

:
29.1mm

:
14.9mm

:
7mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The 2JCIE-BU01 is a USB type environment sensor connects to a network via USB or Bluetooth® to enable the sending of measurement data.
  • Temperature, humidity, light, barometric pressure, sound noise, 3-axis acceleration, eTVOC sensor
  • Enables continuous monitoring of room air quality using a VOC sensor
  • 5V (USB power supply) and 4.75 to 5.25V recommended operating condition
  • Bluetooth low energy (Bluetooth v5.0), USB communication (USB2.0) interface
  • Approximate 10m communication range
  • Operating temperature range from -10°C to 60°C

Applications

Test & Measurement, Energy, Safety

Best Seller

24 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£77.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £77.54
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £77.33
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £77.11