Print Page
B5W-LB1112-1
Photo Sensor, 10mm, Convergent Reflective, NPN Open Collector, 21.6 to 26.4V, B5W-LB Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoB5W-LB1112-1
Order Code4357376
Product RangeB5W-LB Series
Technical Datasheet
8 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | £19.960 | 
| 15+ | £18.760 | 
Price for:Each
Minimum: 5
Multiple: 5
£99.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoB5W-LB1112-1
Order Code4357376
Product RangeB5W-LB Series
Technical Datasheet
Sensing Range Max10mm
Sensor Output TypeNPN Open Collector
Sensing MethodConvergent Reflective
Product RangeB5W-LB Series
Supply Voltage DC Min21.6V
Connection MethodConnector
Supply Voltage DC Max26.4V
SVHCTo Be Advised
Product Overview
B5W-LB1112-1 is a B5W-LB series light convergent reflective sensor for reduced colour and material susceptibility.
- Robustness of colour, reliable detection of shiny, black or transparent objects
 - Unaffected by backgrounds, meaning only the intended object is sensed accurately
 - Robustness of the distance, wide sensing range to allow object shifting
 - Robust design resistant to ambient lights, light convergent reflective method
 - Super miniature size, 10mm super miniature maximum sensing distance, NPN / Light-ON output
 - IEC IP50 (not including terminals) degree of protection, Connector models connecting method
 - 20% max. differential travel, infrared LED (850nm) light source (wavelength)
 - Power supply voltage is 24VDC ±10%, including 10% ripple (p-p)
 - Current consumption is 15mA max. (at 26.4VDC), polycarbonate case material
 - Ambient operating temperature range from -10 to +60°C
 
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Sensing Range Max
10mm
Sensing Method
Convergent Reflective
Supply Voltage DC Min
21.6V
Supply Voltage DC Max
26.4V
Sensor Output Type
NPN Open Collector
Product Range
B5W-LB Series
Connection Method
Connector
SVHC
To Be Advised
Technical Docs (1)
Alternatives for B5W-LB1112-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722