Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £870.260 |
Price for:Each
Minimum: 1
Multiple: 1
£870.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSRTD-2-240
Order Code3885413
Product RangeSRTD Series
Sensing Temperature Min-200°C
RTD Type-
RTD Accuracy-
Sensing Temperature Max260°C
Measured Temperature Min-200°C
Measured Temperature Max260°C
Resistance @ 0°C-
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangeSRTD Series
Technical Specifications
Sensing Temperature Min
-200°C
RTD Accuracy
-
Measured Temperature Min
-200°C
Resistance @ 0°C
-
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
RTD Type
-
Sensing Temperature Max
260°C
Measured Temperature Max
260°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
SRTD Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039916