Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-D2C-1000P-PC11-LE-SP180
Order Code3859376
Product RangeSGT Series
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-D2C-1000P-PC11-LE-SP180
Order Code3859376
Product RangeSGT Series
Resistance350ohm
Grid Width1.7mm
Grid Length3mm
Connection TypeSolder Pads
Grid TypeLinear
Bridge Energizing Voltage10.5Vrms
Operating Temperature Min-75°C
Operating Temperature Max95°C
Product RangeSGT Series
Matrix Length6.6mm
Matrix Width3.3mm
Maximum Strain30000µm
Technical Specifications
Resistance
350ohm
Grid Length
3mm
Grid Type
Linear
Operating Temperature Min
-75°C
Product Range
SGT Series
Matrix Length
6.6mm
Maximum Strain
30000µm
Grid Width
1.7mm
Connection Type
Solder Pads
Bridge Energizing Voltage
10.5Vrms
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2022)
Matrix Width
3.3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001