Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoNHXL-IM60U-TT-2M-600-SMPW-CC-M
Order Code3885503
Product RangeNHXL Series
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £120.390 |
Price for:Each
Minimum: 1
Multiple: 1
£120.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNHXL-IM60U-TT-2M-600-SMPW-CC-M
Order Code3885503
Product RangeNHXL Series
Thermocouple TypeN
Sensor Body MaterialSuper Omegaclad
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial23.63"
Probe Length - Metric600mm
Probe Diameter - Imperial0.24"
Probe Diameter - Metric6mm
Product RangeNHXL Series
Technical Specifications
Thermocouple Type
N
Lead Length - Imperial
-
Probe Length - Imperial
23.63"
Probe Diameter - Imperial
0.24"
Product Range
NHXL Series
Sensor Body Material
Super Omegaclad
Lead Length - Metric
-
Probe Length - Metric
600mm
Probe Diameter - Metric
6mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001