Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £716.990 |
Price for:Each
Minimum: 1
Multiple: 1
£716.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB381-BSPP
Order Code3888851
Product RangeFTB300 Series
Flow Rate Min1.136l/min
Flow Rate Max11.36l/min
Supply Voltage Min-
Supply Voltage Max-
Accuracy5%
Product RangeFTB300 Series
SVHCBoric acid (14-Jun-2023)
Pressure Max300psi
Port Size25.4mm
Technical Specifications
Flow Rate Min
1.136l/min
Supply Voltage Min
-
Accuracy
5%
SVHC
Boric acid (14-Jun-2023)
Port Size
25.4mm
Flow Rate Max
11.36l/min
Supply Voltage Max
-
Product Range
FTB300 Series
Pressure Max
300psi
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001