Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoAL-IEC24-K-0.1M-SMPW-CC-KI-F
Order Code3887126
Product RangeSMPW-CC Series
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £7.830 |
Price for:Each
Minimum: 1
Multiple: 1
£7.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoAL-IEC24-K-0.1M-SMPW-CC-KI-F
Order Code3887126
Product RangeSMPW-CC Series
Connector Type ASMPW Receptacle
Connector Type BFree End
No. of Positions2 Positions
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product RangeSMPW-CC Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector Type A
SMPW Receptacle
No. of Positions
2 Positions
Cable Length - Imperial
3.9"
SVHC
Boric acid (14-Jun-2023)
Connector Type B
Free End
Cable Length - Metric
100mm
Product Range
SMPW-CC Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001