Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No2FF-JI-24S-TCB-SLE-EV
Order Code3887125
Product Range2FF-J Series
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £9.070 |
Price for:Each
Minimum: 1
Multiple: 1
£9.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No2FF-JI-24S-TCB-SLE-EV
Order Code3887125
Product Range2FF-J Series
Thermocouple Wire TypeJ
Length - Imperial-
Length - Metric-
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Product Range2FF-J Series
Technical Specifications
Thermocouple Wire Type
J
Length - Metric
-
Wire Gauge
24AWG
Product Range
2FF-J Series
Length - Imperial
-
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.22mm²
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001