Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part No220.084.000
Order Code3390161
Product RangetechoBOX
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric60mm
External Width - Metric161mm
External Depth - Metric81mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial6.34"
External Depth - Imperial3.19"
Product RangetechoBOX
SVHCNo SVHC (21-Jan-2025)
Product Overview
An IP66 rated enclosure, in light grey (RAL 7035) colour, ideal for housing electrical and electronic equipment.
- ABS construction
- Recessed lid
- Captured lid fixing screws
- Screw bosses in base & lid for component mounting
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
60mm
External Depth - Metric
81mm
Body Colour
Grey
External Height - Imperial
2.36"
External Depth - Imperial
3.19"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
161mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
6.34"
Product Range
techoBOX
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245