Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOKW / ENCLOSURES
Manufacturer Part No115.5
Order Code3389901
Product RangeEuropult Series Cases
No Longer Stocked
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part No115.5
Order Code3389901
Product RangeEuropult Series Cases
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric63mm
External Width - Metric161mm
External Depth - Metric95mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial2.48"
External Width - Imperial6.34"
External Depth - Imperial3.74"
Product RangeEuropult Series Cases
SVHCNo SVHC (21-Jan-2025)
Product Overview
A sloped front, desktop, ABS enclosure suitable for housing controls and instrumentation.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
63mm
External Depth - Metric
95mm
Body Colour
Grey
External Height - Imperial
2.48"
External Depth - Imperial
3.74"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
161mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6.34"
Product Range
Europult Series Cases
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015