Print Page
Image is for illustrative purposes only. Please refer to product description.
Technical Specifications
No. of Bits
16bit
Supply Voltage Min
1.65V
IC Case / Package
XFBGA
Operating Temperature Min
-40°C
Qualification
-
Interfaces
I2C
Supply Voltage Max
5.5V
No. of I/O's
16I/O's
Operating Temperature Max
85°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00649