Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
Product Overview
The P5040DS-PB is a high-performance computing Evaluation and Development Platform that supports the quad-core 64-bit P5040 device. The board, with its 2.2GHz P5040 processor and rich I/O mix is intended for development of P5040, where its high performance, high-efficiency core and integrated accelerators make it very well suited as a control plane processor.
- Based on the 64-bit e5500 core, offering speeds of 1.8 to 2.2GHz
- DDR3 memory support
- Data path acceleration architecture
- Two x4 PCI express slots
- Two vertical SATA connectors
- Two 10/100/1000 Ethernet ports with no add-in cards
- 20 SerDes lanes running at up to 5GHz
- Can support XAUI-RISER and SGMII-PEX-RISER (expands 10/100/1000 port count to five) option cards
Applications
Test & Measurement, Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
QorIQ
Core Sub-Architecture
PowerQUICC
Kit Contents
Dev Board P5040
SVHC
No SVHC (17-Jan-2022)
No. of Bits
64bit
Core Architecture
Power Architecture
Silicon Core Number
P5040
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):18.73335
