Quantity | Price (ex VAT) |
---|---|
800+ | £8.890 |
Product Information
Product Overview
The MC9S12C32CPBE25 is a 16-bit Microcontroller based on enhanced HCS12 CPU with CISC architecture operates at a maximum frequency of 25MHz. The device incorporates 32kB internal flash, 2kB internal RAM, 8-channel 10-bit A/D converter and 35 general-purpose I/O pins. This device also features peripherals like one multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible module, one serial communications interface (SCI) and one serial peripheral interface modules (SPI).
- Memory map and interface (MMC)
- Interrupt control (INT)
- Background debug mode (BDM)
- Enhanced debug module including breakpoints and change-of-flow trace buffer (DBG12)
- Upward compatible with M68HC11 instruction set
- Interrupt stacking and programmer’s model identical to M68HC11
- Instruction queue
- Enhanced indexed addressing
- Wake-up Interrupt Inputs
- Timer module (TIM) - 16-bit counter with 7-bit Prescaler
- 6 PWM channels
- Clock reset generator module (CRG)
- Windowed COP watchdog
- Real time interrupt
- Clock monitor
- Clock generation
- Reset generation
- Phase-locked loop clock frequency multiplier
- Limp home mode in absence of external clock
- Low power 0.5 to 16MHz Crystal oscillator reference clock
- 32MHz Equivalent to 16MHz bus speed for single chip and in expanded bus modes
- 50MHz Equivalent to 25MHz bus speed option
- Single-wire background debug™ mode (BDM)
- On-chip hardware breakpoints
- Enhanced DBG12 debug
Applications
Industrial, Automotive, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
HCS12
25MHz
52Pins
35I/O's
2KB
10Bit
2.75V
85°C
S12C
-
MSL 3 - 168 hours
16 bit
32KB
QFP
CAN, SCI, SPI
8Channels
2.35V
-40°C
Surface Mount
HCS12
HCS12 Family S12C Series Microcontrollers
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate