Quantity | Price (ex VAT) |
---|---|
1880+ | £6.230 |
Product Information
Product Overview
The MC908KX8CDWE is a 8-bit Microcontroller based on high-performance M68HC08 CPU with CISC architecture operates at a maximum internal bus frequency of 8MHz. The device incorporates 8kB internal flash, 192byte internal RAM, 4-channel 8-bit A/D converter and 13 general-purpose I/O pins. This device also features peripherals like serial communications interface (SCI) module and 16-bit 2-channel timer interface (TIM) module. This device is fully upward-compatible object code with M6805, M146805 and M68HC05 families.
- Enhanced HC05 programming model
- Extensive loop control functions
- 16 Addressing modes (eight more than the HC05)
- 16-bit Index register and stack pointer
- Memory-to-memory data transfers
- Fast 8 x 8 Multiply instruction
- Fast 16/8 divide instruction
- Binary-coded decimal (BCD) instructions
- Third party C language support
- FLASH program memory security
- On-chip programming firmware
- 5-bit Keyboard interrupt (KBI) with wakeup feature
- Low-voltage inhibit (LVI) module with software selectable trip points
- Timebase module (TBM)
- External asynchronous interrupt pin with internal pull-up (IRQ1)
- Computer operating properly (COP) reset
- Low-voltage detection with reset
- Illegal opcode detection with reset
- Illegal address detection with reset
- Low-power design (fully static with STOP and WAIT modes)
- Internal power-up reset circuit requiring no external pins
Applications
Automation & Process Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
HC08 Family HC08KX Series Microcontrollers
8MHz
16Pins
13I/O's
192Byte
8Bit
3.3V
85°C
HC08
-
No SVHC (27-Jun-2024)
HC08
8KB
SOIC
SCI
4Channels
2.7V
-40°C
Surface Mount
HC08K
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate