Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £5,535.000 | 
Product Information
Product Overview
EV-INVERTER is a reference design kit. It is an EV power inverter control reference platform engineered for electrification in high-voltage traction motors. This automotive EV power inverter control reference platform targets ISO 26262 ASIL D applications, such as electric vehicle traction motors and DC-to-DC converters.
- MPC5775B, MPC5775E MCU for Battery Management Systems (BMS) and inverter applications
 - Advanced single-ch gate driver for insulated gate bipolar transistors and silicon carbide MOSFETs
 - Grade 1 and Grade 0 safety power system basis chip with CAN flexible data transceiver
 - High speed CAN transceiver
 - MCU with included software provides advanced motor control timing with integrated software resolver
 - Efficiently drives 100KW 3-phase motor from a 400V supply
 - Integrated galvanic signal isolation in IGBT gate drivers
 - Redundant CAN-bus interface with low power standby
 - Supported by S32DS IDE SDK with MCAL drivers, CAN connectivity support interfaces
 - Gate driver with less than 2µs iSense compatible 2 level IGBT OVC protection with soft shutdown
 
Contents
Sensor board (EV-SENSOREVB), Interface board (EV-INTERFACEVB), MCU control board (EV-CONTROLEVM), Driver control board (EV-POWEREVB), PCB interconnect cables ((EV-HW-INVERTER) vehicle interface cable, driver signals cable, 3-phase currents cable), Basic three phase software.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
Motor Control
-
-
-
-
EV Power Inverter Control
-
MCU Control Board, IGBT Driver Board for Fuji M653, Sensor Board, Interface Board, Cables
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate