NXP LPC800 Series Cortex M0 MCU
The NXP LPC800 series, featuring the ultra-efficient 30 MHz ARM Cortex-M0+ core, offers a range of low-power, space efficient, low-pin-count options for basic microcontroller applications.
- Best energy efficiency (new 2-stage pipeline, optimised program memory access)
- Fast I/O Interface for single cycle access
- Micro Trace Buffer (MTB) for faster debug
- Memory Production Unit (MPU) for application safety
- Full backward compatibility with Cortex-M0, upwards compatibility to Cortex-M3 and Cortex-M4

Product Description
The NXP LPC800 series, featuring the ultra-efficient 30 MHz ARM Cortex-M0+ core, offers a range of low-power, space-efficient, low-pin-count options for basic microcontroller applications.
LPC800 series MCUs utilise a range of versatile timing, connectivity and analogue peripherals to handle a wide range of applications that prioritise low pin count, small footprint or stringent low-power requirements.
Uniquely for a low-end device range, all LPC800 series MCUs include a switch matrix and patent-pending SCTimer/PWM, giving embedded developers unprecedented design flexibility.
Eight-bit microcontrollers have excelled at simple tasks over the past few decades, providing reliable, deterministic performance at low cost. NXP LPC800 microcontrollers have been designed from the ground up to revolutionise these tasks so that they offer true 8-bit simplicity combined with 32-bit real-time performance and unprecedented design flexibility.
All the on-chip serial peripherals have been designed with only the most essential functions, making them more responsive and efficient. At the same time ‘game changing’ peripherals such as the flexible switch matrix, deliver numerous performance and scalability benefits.
LPC800 series MCUs are ideal for sensor gateways; communications interfaces for wireless protocols such as NFC, BTLE, Zigbee or WiFi; human machine interface (HMI) tasks such as touch, gesture, swipe; battery-powered devices; space-constrained designs; simple protocol bridging and 8/16-bit replacements.
The LPC812-LPCXpresso board with NXP's LPC812 Cortex-M0+ microcontroller is designed to make it as easy as possible to get started with your project. Combined with the full-featured, easy-to-use Eclipse-based LPCXpresso IDE, the entire product design cycle for the LPC800 is supported. The order code for this board is OM13053.
Configurable control subsystem
Up to four 32-bit counter/timers or up to eight 16-bit counter/timers or combinations of 16-bit and 32-bit timers.
Digital peripherals
High-speed GPIO interface with up to 76 General-Purpose I/O (GPIO) pins with configurable pull-up/pull-down resistors, open-drain mode, input inverter, and programmable digital glitch filter.
Memory features
Up to 256 kB on-chip flash programming memory with 256 Byte page write and erase, up to 36 kB SRAM and 4 kB EEPROM.
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LPC810M021FN8FP
|
2320692 |
32 Bit Microcontroller, ARM Cortex-M0+, 30 MHz, 4 KB Flash, 1 KB SRAM, DIP-8 NXP
You previously purchased this product.
View in Order History
|
No Longer Manufactured |
Each
|
null | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 4KB | 8Pins | DIP | 6I/O's | I2C, SPI, USART | 1KB | - | - | 1.8V | 3.6V | -40°C | 85°C | Through Hole | LPC | LPC81x | - | ||
LPC811M001JDH16FP
|
2320693 |
ARM MCU, LPC Family LPC81x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 30 MHz, 8 KB, 16 Pins NXP
You previously purchased this product.
View in Order History
|
2,659 in stock + Check Stock & Lead Times 2,659 in stock for next day delivery (UK stock)
More stock available week commencing 28/09/26 |
Each
|
1+ £1.20 £1.44 10+ £0.877 £1.05 50+ £0.705 £0.85 100+ £0.671 £0.81 250+ £0.663 £0.80 500+ £0.654 £0.78 1000+ £0.629 £0.75 2500+ £0.612 £0.73 More Pricing... |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SPI, USART | 2KB | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC81x | - | |
LPC812M101JD20FP
|
2295531 |
ARM MCU, LPC Family LPC81x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 30 MHz, 16 KB, 20 Pins NXP
You previously purchased this product.
View in Order History
|
421 in stock + Check Stock & Lead Times 421 in stock for next day delivery (UK stock)
More stock available week commencing 28/09/26 |
Each
|
1+ £1.54 £1.85 10+ £1.14 £1.37 50+ £1.12 £1.34 100+ £1.10 £1.32 250+ £0.862 £1.03 500+ £0.847 £1.02 1000+ £0.832 £1.00 2500+ £0.802 £0.96 More Pricing... |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 16KB | 20Pins | SOIC | 18I/O's | I2C, SPI, USART | 4KB | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC81x | - | |
LPC812M101JDH16FP
|
2320694 |
ARM MCU, LPC Family LPC81x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 30 MHz, 16 KB, 16 Pins NXP
You previously purchased this product.
View in Order History
|
Available for back order + Check Stock & Lead Times |
Each
|
1+ £1.31 £1.57 10+ £0.961 £1.15 50+ £0.779 £0.93 100+ £0.741 £0.89 250+ £0.723 £0.87 500+ £0.697 £0.84 1000+ £0.653 £0.78 2500+ £0.64 £0.77 More Pricing... |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 16KB | 16Pins | TSSOP | 14I/O's | I2C, SPI, USART | 4KB | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC81x | - | |
LPC812M101JDH20FP
|
2320695 |
ARM MCU, LPC Family LPC81x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 30 MHz, 16 KB, 20 Pins NXP
You previously purchased this product.
View in Order History
|
50 in stock + Check Stock & Lead Times 50 in stock for next day delivery (UK stock)
More stock available week commencing 28/09/26 |
Each
|
1+ £1.38 £1.66 10+ £1.02 £1.22 50+ £0.847 £1.02 100+ £0.802 £0.96 250+ £0.783 £0.94 500+ £0.764 £0.92 1000+ £0.745 £0.89 2500+ £0.722 £0.87 More Pricing... |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 16KB | 20Pins | TSSOP | 18I/O's | I2C, SPI, USART | 4KB | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC81x | - |