Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787469-01
Order Code3623009
Product RangemmRH-3608
RF Modulation-
Data Rate Max-
Frequency Max81GHz
Sensitivity dBm-
Supply Voltage Min-
Supply Voltage Max-
Module Interface-
Supply Current-
Product RangemmRH-3608
SVHCTo Be Advised
Technical Specifications
RF Modulation
-
Frequency Max
81GHz
Supply Voltage Min
-
Module Interface
-
Product Range
mmRH-3608
Data Rate Max
-
Sensitivity dBm
-
Supply Voltage Max
-
Supply Current
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1