Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC817-40.215
Order Code2409155
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Continuous Collector Current500mA
Power Dissipation250mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min250hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for BC817-40.215
2 Products Found
Product Overview
The BC817-40.215 is a 500mA NPN General Purpose Transistor suitable for use with general purpose switching and amplification.
- High current
- Low voltage
- AW marking code
- PNP component is BC807
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
500mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
250hFE
Product Range
-
Collector Emitter Voltage Max
45V
Power Dissipation
250mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099
Product traceability